
SB07-03C-TB-E | |
|---|---|
DigiKey Part Number | SB07-03C-TB-EOSTR-ND - Tape & Reel (TR) SB07-03C-TB-EOSCT-ND - Cut Tape (CT) SB07-03C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB07-03C-TB-E |
Description | DIODE SCHOTTKY 30V 700MA 3CP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB07-03C-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,21110 € | 21,11 € |
| 500 | 0,15966 € | 79,83 € |
| 1.000 | 0,14306 € | 143,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11213 € | 336,39 € |
| 6.000 | 0,10155 € | 609,30 € |
| 9.000 | 0,09977 € | 897,93 € |
| 15.000 | 0,09764 € | 1.464,60 € |
| 21.000 | 0,08864 € | 1.861,44 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

