
QTLP610CPDTR | |
|---|---|
DigiKey Part Number | QTLP610CPDFSTR-ND - Tape & Reel (TR) QTLP610CPDFSCT-ND - Cut Tape (CT) QTLP610CPDFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP610CPDTR |
Description | SENSOR PHOTO 860NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 860nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 500 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 860nm | |
Viewing Angle | 160° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,48334 € | 241,67 € |
| 1.000 | 0,45525 € | 455,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43144 € | 862,88 € |
| 4.000 | 0,41126 € | 1.645,04 € |
| 6.000 | 0,40093 € | 2.405,58 € |
| 10.000 | 0,38927 € | 3.892,70 € |
| 14.000 | 0,38234 € | 5.352,76 € |
| 20.000 | 0,37558 € | 7.511,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |





