NRVS3JB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.995
Unit Price: 0,27000 €
Datasheet
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVS3JB

DigiKey Part Number
488-NRVS3JBTR-ND - Tape & Reel (TR)
488-NRVS3JBCT-ND - Cut Tape (CT)
488-NRVS3JBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVS3JB
Description
DIODE STANDARD 600V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
NRVS3JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13272 €398,16 €
6.0000,12131 €727,86 €
9.0000,11550 €1.039,50 €
15.0000,10897 €1.634,55 €
21.0000,10510 €2.207,10 €
30.0000,10134 €3.040,20 €
75.0000,09832 €7.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €