Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3BJHM3_A/H

DigiKey Part Number
112-AS3BJHM3_A/HTR-ND - Tape & Reel (TR)
112-AS3BJHM3_A/HCT-ND - Cut Tape (CT)
112-AS3BJHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS3BJHM3_A/H
Description
DIODE AVALANCHE 600V 2A DO214AA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,21665 €162,49 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €