
NDS0610-G | |
|---|---|
DigiKey Part Number | 488-NDS0610-GTR-ND - Tape & Reel (TR) 488-NDS0610-GCT-ND - Cut Tape (CT) 488-NDS0610-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS0610-G |
Description | FET -60V 10.0 MOHM SOT23 |
Customer Reference | |
Detailed Description | P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS0610-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 79 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05897 € | 176,91 € |
| 6.000 | 0,05316 € | 318,96 € |
| 9.000 | 0,05020 € | 451,80 € |
| 15.000 | 0,04687 € | 703,05 € |
| 21.000 | 0,04490 € | 942,90 € |
| 30.000 | 0,04298 € | 1.289,40 € |
| 75.000 | 0,03878 € | 2.908,50 € |
| 150.000 | 0,03725 € | 5.587,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,07950 € | 39,75 € |
| 1.000 | 0,07047 € | 70,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08196 € | 40,98 € |
| 1.000 | 0,07265 € | 72,65 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

