120mA (Ta) Single FETs, MOSFETs

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
48.877
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,38970 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
BCV27
MOSFET P-CH 60V 120MA SOT-23
onsemi
41.000
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,09778 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
120mA (Ta)
4.5V, 10V
10Ohm @ 500mA, 10V
3.5V @ 1mA
2.5 nC @ 10 V
±20V
79 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
3.566
In Stock
1 : 0,67000 €
Cut Tape (CT)
1.000 : 0,17585 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
3.7 nC @ 5 V
±20V
98 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
5.970
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,23921 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
45Ohm @ 120mA, 10V
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
7.242
In Stock
1 : 0,95000 €
Cut Tape (CT)
4.000 : 0,22221 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
-
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
ZX5T851A
MOSFET N-CH 200V 120MA E-LINE
Diodes Incorporated
1.871
In Stock
2.000
Factory
2.000 : 0,30415 €
Tape & Box (TB)
1 : 1,16000 €
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
2.6V, 5V
30Ohm @ 100mA, 5V
-
-
±20V
85 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
E-Line (TO-92 compatible)
E-Line-3
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
13.414
In Stock
1 : 2,02000 €
Cut Tape (CT)
1.000 : 0,56260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
MMBD1401ALT1G
FET -60V 10.0 MOHM SOT23
onsemi
3.323
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,05897 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
120mA (Ta)
4.5V, 10V
10Ohm @ 500mA, 10V
3.5V @ 1mA
2.5 nC @ 10 V
±20V
79 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
343.141
Marketplace
472 : 0,55278 €
Bulk
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
45Ohm @ 120mA, 10V
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4-21
TO-261-4, TO-261AA
BSXXXXXXXXXXXXXA1
MOSFET N-CH 600V 120MA SOT223
Infineon Technologies
6.092
In Stock
1 : 1,73000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
ZVN4306A
MOSFET N-CH 200V 120MA TO92-3
Diodes Incorporated
0
In Stock
20.000
Factory
Check Lead Time
1 : 0,86000 €
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
2.6V, 5V
30Ohm @ 100mA, 5V
-
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
BCV27
MOSFET P-CH 25V 120MA SOT23
onsemi
0
In Stock
10.000 : 0,14727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
25 V
120mA (Ta)
2.7V, 4.5V
10Ohm @ 200mA, 4.5V
1.5V @ 250µA
0.31 nC @ 4.5 V
-8V
11 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
ZX5T851A
MOSFET N-CH 200V 120MA E-LINE
Diodes Incorporated
0
In Stock
2.000 : 0,21799 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
2.6V, 5V
30Ohm @ 100mA, 5V
-
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
ZX5T851A
MOSFET N-CH 200V 120MA E-LINE
Diodes Incorporated
0
In Stock
2.000 : 0,21799 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
2.6V, 5V
30Ohm @ 100mA, 5V
-
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
AP7384-50V-A
MOSFET P-CH 200V 120MA TO92-3
Diodes Incorporated
0
In Stock
16.000
Factory
Check Lead Time
2.000 : 0,32836 €
Tape & Box (TB)
-
Tape & Box (TB)
Active
P-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
10V
25Ohm @ 150mA, 10V
3.5V @ 1mA
-
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
1.000 : 0,62675 €
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
ZVN4306A
MOSFET P-CH 200V 120MA TO92-3
Diodes Incorporated
0
In Stock
Obsolete
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
10V
25Ohm @ 150mA, 10V
3.5V @ 1mA
-
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
BCV27
MOSFET P-CH 25V 120MA SOT23
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
25 V
120mA (Ta)
2.7V, 4.5V
10Ohm @ 200mA, 4.5V
1.5V @ 250µA
0.31 nC @ 4.5 V
-8V
11 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MMBD1401ALT1G
MOSFET P-CH 60V 120MA SOT23-3
onsemi
0
In Stock
Obsolete
-
-
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
120mA (Ta)
4.5V, 10V
10Ohm @ 500mA, 10V
3.5V @ 1mA
2.5 nC @ 10 V
±20V
79 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
45Ohm @ 120mA, 10V
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
45Ohm @ 120mA, 10V
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
45Ohm @ 120mA, 10V
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4-21
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4-21
TO-261-4, TO-261AA
SOT-223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4-21
TO-261-4, TO-261AA
Showing
of 27

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.