MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 670V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 7.7V ~ 8.5V | |
Duty Cycle | 69% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


