Similar

NCP4304BMNTWG | |
|---|---|
DigiKey Part Number | NCP4304BMNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4304BMNTWG |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4304BMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |


