Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4306AAAZZZAMNTWG

DigiKey Part Number
NCP4306AAAZZZAMNTWGOSTR-ND - Tape & Reel (TR)
NCP4306AAAZZZAMNTWGOSCT-ND - Cut Tape (CT)
NCP4306AAAZZZAMNTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4306AAAZZZAMNTWG
Description
SECONDARY SIDE SYNCHRONOU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
35V
Current - Supply
1.4 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65100 €6,51 €
250,58720 €14,68 €
1000,51810 €51,81 €
2500,48492 €121,23 €
5000,46498 €232,49 €
1.0000,44856 €448,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42391 €1.695,64 €
8.0000,41475 €3.318,00 €
12.0000,41017 €4.922,04 €
20.0000,40509 €8.101,80 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €