NC7WZ241K8X-L22236 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.160
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 52.335
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.767
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.909
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.581
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.917
Unit Price: 0,15000 €
Datasheet
US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ241K8X-L22236

DigiKey Part Number
488-NC7WZ241K8X-L22236TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZ241K8X-L22236
Description
IC BUFFER NON-INVERTING 5.5V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes