
TC7WZ125FK,LJ(CT | |
---|---|
DigiKey Part Number | TC7WZ125FKLJ(CTTR-ND - Tape & Reel (TR) TC7WZ125FKLJ(CTCT-ND - Cut Tape (CT) TC7WZ125FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ125FK,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WZ125FK,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10500 € | 1,05 € |
25 | 0,09200 € | 2,30 € |
100 | 0,07810 € | 7,81 € |
250 | 0,07156 € | 17,89 € |
500 | 0,06762 € | 33,81 € |
1.000 | 0,06436 € | 64,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05852 € | 175,56 € |
6.000 | 0,05661 € | 339,66 € |
9.000 | 0,05565 € | 500,85 € |
15.000 | 0,05458 € | 818,70 € |
21.000 | 0,05396 € | 1.133,16 € |
30.000 | 0,05337 € | 1.601,10 € |
75.000 | 0,05208 € | 3.906,00 € |
150.000 | 0,05131 € | 7.696,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18600 € |