
| NB3N511DR2G | |
|---|---|
| DigiKey Part Number | NB3N511DR2GOSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NB3N511DR2G | 
| Description | IC CLOCK MULTIPLIER 8SOIC | 
| Customer Reference | |
| Detailed Description | Clock Multiplier IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) | 
| EDA/CAD Models | NB3N511DR2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Clock Multiplier | |
| PLL | Yes | |
| Input | Clock, Crystal | |
| Output | CMOS, TTL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:1 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 200MHz | |
| Divider/Multiplier | No/Yes | |
| Voltage - Supply | 3.135V ~ 5.25V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece