8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511MLFT

DigiKey Part Number
800-1041-2-ND - Tape & Reel (TR)
800-1041-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
511MLFT
Description
IC CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
511MLFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,98900 €59,89 €
255,56040 €139,01 €
1005,08920 €508,92 €
2504,86456 €1.216,14 €
5004,72916 €2.364,58 €
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,56040 €