
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 7V ~ 16V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LV5683P | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 67,98920 € |

