FM20S3X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.608
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.325
Unit Price: 2,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 54.761
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.576
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.312
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.139
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.391
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.700
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.533
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.056
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,54239 €
Datasheet

Similar


Microchip Technology
In Stock: 13.505
Unit Price: 0,34000 €
Datasheet
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM20S3X

DigiKey Part Number
FM20S3X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM20S3X
Description
SENSOR ANALOG -55C-130C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FM20S3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 6V
Resolution
11.77mV/°C
Features
-
Accuracy - Highest (Lowest)
±1°C (±5°C)
Test Condition
25°C (0°C ~ 50°C)
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
TO-261-3
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes