


LM60CIM3/NOPB | |
|---|---|
DigiKey Part Number | LM60CIM3/NOPBTR-ND - Tape & Reel (TR) LM60CIM3/NOPBCT-ND - Cut Tape (CT) LM60CIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60CIM3/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60CIM3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61117 € | 611,17 € |
| 2.000 | 0,58937 € | 1.178,74 € |
| 3.000 | 0,57746 € | 1.732,38 € |
| 5.000 | 0,56330 € | 2.816,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,85800 € | 4,29 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,73080 € | 36,54 € |
| 100 | 0,69900 € | 69,90 € |
| 500 | 0,63496 € | 317,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,09200 € | 5,46 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,92760 € | 23,19 € |
| 50 | 0,86480 € | 43,24 € |
| 100 | 0,80600 € | 80,60 € |
| 500 | 0,68398 € | 341,99 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |








