
| FDT457N | |
|---|---|
| DigiKey Part Number | FDT457NTR-ND - Tape & Reel (TR) FDT457NCT-ND - Cut Tape (CT) FDT457NDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FDT457N | 
| Description | MOSFET N-CH 30V 5A SOT223-4 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 30 V 5A (Ta) 3W (Ta) Surface Mount SOT-223-4 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FDT457N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 60mOhm @ 5A, 10V | |
| Vgs(th) (Max) @ Id | 3V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 5 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3W (Ta) | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-223-4 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,05000 € | 1,05 € | 
| 10 | 0,66300 € | 6,63 € | 
| 100 | 0,43650 € | 43,65 € | 
| 500 | 0,33938 € | 169,69 € | 
| 1.000 | 0,30810 € | 308,10 € | 
| 2.000 | 0,28177 € | 563,54 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,23873 € | 954,92 € | 
| 8.000 | 0,23435 € | 1.874,80 € | 
| 12.000 | 0,23153 € | 2.778,36 € | 
| 20.000 | 0,22976 € | 4.595,20 € | 
| Unit Price without VAT: | 1,05000 € | 
|---|---|
| Unit Price with VAT: | 1,30200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece