
FDMF6823B | |
|---|---|
DigiKey Part Number | 488-FDMF6823BTR-ND - Tape & Reel (TR) 488-FDMF6823BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF6823B |
Description | IC HALF BRIDGE DRIVER 55A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS, Power MOSFET 40-PQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | DrMOS, Power MOSFET | |
Rds On (Typ) | 1Ohm LS, 1Ohm HS | |
Current - Output / Channel | 55A | |
Current - Peak Output | 55A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-PowerTFQFN | |
Supplier Device Package | 40-PQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 2,91000 € | 29,10 € |
| 100 | 2,07580 € | 207,58 € |
| 500 | 1,71992 € | 859,96 € |
| 1.000 | 1,61363 € | 1.613,63 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,43120 € |

