EMI8132MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 12.694
Unit Price: 13,69000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.472.580
Unit Price: 27,55000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.406
Unit Price: 16,81000 €
Datasheet
10-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI8132MUTAG

DigiKey Part Number
EMI8132MUTAGOSTR-ND - Tape & Reel (TR)
EMI8132MUTAGOSCT-ND - Cut Tape (CT)
EMI8132MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI8132MUTAG
Description
CMC 100MA 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
EMI8132MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
6Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.087" L x 0.053" W (2.20mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
10-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.472.580 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.466.069In Stock
Ships from Rochester Electronics, LLC