
DM7490AN | |
|---|---|
DigiKey Part Number | DM7490AN-ND |
Manufacturer | |
Manufacturer Product Number | DM7490AN |
Description | IC BINARY COUNTER 4-BIT 14MDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Negative Edge 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM7490AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter, Decade | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | - | |
Count Rate | 32 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |



