
74AHCT3G04DC,125 | |
|---|---|
DigiKey Part Number | 1727-2609-2-ND - Tape & Reel (TR) 1727-2609-1-ND - Cut Tape (CT) 1727-2609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23720 € | 5,93 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19036 € | 47,59 € |
| 500 | 0,18128 € | 90,64 € |
| 1.000 | 0,17433 € | 174,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14538 € | 436,14 € |
| 6.000 | 0,14130 € | 847,80 € |
| 9.000 | 0,13925 € | 1.253,25 € |
| 15.000 | 0,13699 € | 2.054,85 € |
| 21.000 | 0,13566 € | 2.848,86 € |
| 30.000 | 0,13439 € | 4.031,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

