
MGP15N40CL | |
|---|---|
DigiKey Part Number | MGP15N40CLOS-ND |
Manufacturer | |
Manufacturer Product Number | MGP15N40CL |
Description | IGBT 440V 15A TO-220 |
Customer Reference | |
Detailed Description | IGBT 440 V 15 A 150 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MGP15N40CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 440 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 4V, 25A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Td (on/off) @ 25°C | -/4µs | |
Test Condition | 300V, 6.5A, 1kOhm | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

