



G3VM-201DR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-201DR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-201DR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-201DR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201DR(TR05) |
Description | SSR RELAY SPST-NO 700MA 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201DR(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 700 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,84100 € | 58,41 € |
| 25 | 5,57720 € | 139,43 € |
| 50 | 5,38600 € | 269,30 € |
| 100 | 5,20110 € | 520,11 € |
| 250 | 4,96636 € | 1.241,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,79570 € | 2.397,85 € |
| 1.000 | 4,63079 € | 4.630,79 € |
| 1.500 | 4,53693 € | 6.805,39 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 8,12200 € |









