Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | Steel | |
Mounting Feature | Flanges | |
Size / Dimension | 3.688" L x 0.750" W (93.68mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 10 | 13,63800 € | 136,38 € |
| 25 | 12,12680 € | 303,17 € |
| 50 | 11,18100 € | 559,05 € |
| 100 | 10,37780 € | 1.037,78 € |
| 250 | 9,49844 € | 2.374,61 € |
| 500 | 8,94872 € | 4.474,36 € |
| 1.000 | 8,51994 € | 8.519,94 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 23,84520 € |


