Direct
Similar
Similar

TJA1020T/VM,112 | |
|---|---|
DigiKey Part Number | TJA1020T/VM,112-ND |
Manufacturer | |
Manufacturer Product Number | TJA1020T/VM,112 |
Description | IC TRANSCEIVER 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |




