
TJA1020T/CM,118 | |
|---|---|
DigiKey Part Number | 568-11064-2-ND - Tape & Reel (TR) 568-11064-1-ND - Cut Tape (CT) 568-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1020T/CM,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1020T/CM,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,84000 € | 21,00 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,79780 € | 199,45 € |
| 500 | 0,78932 € | 394,66 € |
| 1.000 | 0,77998 € | 779,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75452 € | 1.886,30 € |
| 5.000 | 0,75282 € | 3.764,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |



