Similar

TEA1530AT/N2/DG,11 | |
|---|---|
DigiKey Part Number | TEA1530AT/N2/DG,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1530AT/N2/DG,11 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 63kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 11 V | |
Voltage - Supply (Vcc/Vdd) | 8.7V ~ 20V | |
Duty Cycle | 70% | |
Frequency - Switching | 63kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -20°C ~ 145°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


