
TEA1733T/N1,118 | |
|---|---|
DigiKey Part Number | 568-5961-2-ND - Tape & Reel (TR) 568-5961-1-ND - Cut Tape (CT) 568-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1733T/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66.5kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20.6 V | |
Voltage - Supply (Vcc/Vdd) | 12.2V ~ 30V | |
Duty Cycle | 72% | |
Frequency - Switching | 66.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52520 € | 13,13 € |
| 100 | 0,46250 € | 46,25 € |
| 250 | 0,43244 € | 108,11 € |
| 500 | 0,41434 € | 207,17 € |
| 1.000 | 0,39942 € | 399,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38367 € | 959,18 € |
| 5.000 | 0,37418 € | 1.870,90 € |
| 7.500 | 0,36943 € | 2.770,72 € |
| 12.500 | 0,36416 € | 4.552,00 € |
| 17.500 | 0,36109 € | 6.319,08 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |


