MW6IC1940NBR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 246
Unit Price: 51,19000 €
Datasheet
RF Amplifier IC Cellular, W-CDMA 1.92GHz ~ 2GHz TO-272 WB-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW6IC1940NBR1

DigiKey Part Number
MW6IC1940NBR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MW6IC1940NBR1
Description
IC AMP CELL 1.92GHZ-2GHZ TO272WB
Customer Reference
Detailed Description
RF Amplifier IC Cellular, W-CDMA 1.92GHz ~ 2GHz TO-272 WB-16
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.92GHz ~ 2GHz
P1dB
-
Gain
27dB
Noise Figure
-
RF Type
Cellular, W-CDMA
Voltage - Supply
28V
Current - Supply
200mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
TO-272-16 Variant, Flat Leads
Supplier Device Package
TO-272 WB-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes