
A2I20D040NR1 | |
|---|---|
DigiKey Part Number | 568-15229-2-ND - Tape & Reel (TR) 568-15229-1-ND - Cut Tape (CT) 568-15229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A2I20D040NR1 |
Description | IC AMP W-CDMA 1.4-2.2GHZ TO270WB |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.4GHz ~ 2.2GHz TO-270WB-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.4GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-17 Variant, Flat Leads | |
Supplier Device Package | TO-270WB-17 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,19000 € | 51,19 € |
| 10 | 44,86900 € | 448,69 € |
| 25 | 42,68240 € | 1.067,06 € |
| 100 | 39,68600 € | 3.968,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,63326 € | 18.316,63 € |
| Unit Price without VAT: | 51,19000 € |
|---|---|
| Unit Price with VAT: | 63,47560 € |

