MRF6V12250HR5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Ampleon USA Inc.
In Stock: 2
Unit Price: 165,46000 €
Datasheet
MRF6V12250HR5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRF6V12250HR5

MRF6V12250HR5

DigiKey Part Number
MRF6V12250HR5TR-ND - Tape & Reel (TR)
MRF6V12250HR5CT-ND - Cut Tape (CT)
MRF6V12250HR5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRF6V12250HR5
Description
RF MOSFET LDMOS 50V NI780
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 1.03GHz 20.3dB 275W NI-780H-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
1.03GHz
Gain
20.3dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
275W
Voltage - Rated
100 V
Mounting Type
Chassis Mount
Package / Case
SOT-957A
Supplier Device Package
NI-780H-2L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1597,57000 €597,57 €
10525,04000 €5.250,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50496,02980 €24.801,49 €
Manufacturers Standard Package
Unit Price without VAT:597,57000 €
Unit Price with VAT:740,98680 €