

BLA9G1011L-300U | |
---|---|
DigiKey Part Number | 1603-1115-ND |
Manufacturer | |
Manufacturer Product Number | BLA9G1011L-300U |
Description | RF MOSFET LDMOS 32V SOT502A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 1.03GHz ~ 1.09GHz 21.8dB 317W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.03GHz ~ 1.09GHz | |
Gain | 21.8dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 4.2µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 317W | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,46000 € | 165,46 € |
Unit Price without VAT: | 165,46000 € |
---|---|
Unit Price with VAT: | 205,17040 € |