MC33AR6000AGWS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 7,66900 €
Datasheet
Image for MC33AR6000AGWS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33AR6000AGWS

DigiKey Part Number
MC33AR6000AGWS-ND
Manufacturer
Manufacturer Product Number
MC33AR6000AGWS
Description
IC REG CONV AUTO 1OUT DIE
Customer Reference
Detailed Description
- Converter, Automotive Voltage Regulator IC 1 Output Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Converter, Automotive
Voltage - Input
5V ~ 16.5V
Number of Outputs
1
Voltage - Output
10.6V ~ 16V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes