
MC33AR6000BGT | |
|---|---|
DigiKey Part Number | MC33AR6000BGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33AR6000BGT |
Description | IC REG ALTERNATOR 1OUT TO220-5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - Alternator, 3-Phase Voltage Regulator IC 1 Output TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Alternator, 3-Phase | |
Voltage - Input | 5V ~ 16.5V | |
Number of Outputs | 1 | |
Voltage - Output | 10.6V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,66900 € | 383,45 € |
| Unit Price without VAT: | 7,66900 € |
|---|---|
| Unit Price with VAT: | 9,50956 € |

