MC100ES6111FA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 221
Unit Price: 13,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 935
Unit Price: 11,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.955
Unit Price: 9,79885 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.583
Unit Price: 14,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,36013 €
Datasheet

Similar


Texas Instruments
In Stock: 755
Unit Price: 7,15833 €
Datasheet

Similar


Texas Instruments
In Stock: 367
Unit Price: 43,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,76984 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,27000 €
Datasheet

Similar


onsemi
In Stock: 2.000
Unit Price: 7,12000 €
Datasheet

Similar


onsemi
In Stock: 1.878
Unit Price: 5,50000 €
Datasheet
S9S12VR48AF0CLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ES6111FA

DigiKey Part Number
MC100ES6111FA-ND
Manufacturer
Manufacturer Product Number
MC100ES6111FA
Description
IC CLK BUFFER 2:10 2.7GHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.7 GHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, PECL
Output
ECL, PECL
Frequency - Max
2.7 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types