Similar

PMA7107XUMA1 | |
|---|---|
DigiKey Part Number | PMA7107XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA7107XUMA1 |
Description | IC RF TXRX+MCU ISM<1GHZ 38TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | 32kbps | |
Power - Output | 10dBm | |
Sensitivity | - | |
Memory Size | 6kB Flash, 12kB ROM, 256B RAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 10 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 8.9mA ~ 17.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-38 |


