32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 VQFN

ATA5831-WNQW

DigiKey Part Number
ATA5831-WNQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5831-WNQW
Description
IC RF TXRX+MCU ISM<1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5831-WNQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
Data Rate (Max)
120kbps
Power - Output
14.5dBm
Sensitivity
-125dBm
Memory Size
20kB Flash, 24kB ROM, 1kB SRAM
Serial Interfaces
SPI
GPIO
2
Voltage - Supply
1.9V ~ 3.6V, 2.4V ~ 5.5V
Current - Receiving
9.8mA
Current - Transmitting
9.4mA ~ 13.8mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.