4715KL-04W-B59-P00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 40
Unit Price: 18,06000 €
Datasheet
4715KL-Series-3-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715KL-04W-B59-P00

DigiKey Part Number
P13424-ND
Manufacturer
Manufacturer Product Number
4715KL-04W-B59-P00
Description
FAN AXIAL 119X38.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 129.9 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.40mm
Air Flow
129.9 CFM (3.64m³/min)
Static Pressure
0.441 in H2O (110.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
50.0dB
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 104°F (-10 ~ 40°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.573 lb (259.91 g)
Current Rating (Amps)
1A
Voltage Range
9.5 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes