
| 11938KA-12N-EL-00 | |
|---|---|
| DigiKey Part Number | 12-11938KA-12N-EL-00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 11938KA-12N-EL-00 | 
| Description | FAN AXIAL 119X38.4MM 12VDC WIRE | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 129.9 CFM (3.64m³/min) 3 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 119mm L x 119mm H | |
| Width | 38.40mm | |
| Air Flow | 129.9 CFM (3.64m³/min) | |
| Static Pressure | 0.440 in H2O (109.6 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Auto Restart, Locked Rotor Sensor | |
| Noise | 50.0dB | |
| Power (Watts) | 12 W | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 104°F (-10 ~ 40°C) | |
| Approval Agency | - | |
| Weight | - | |
| Current Rating (Amps) | 1.00A | |
| Voltage Range | 9.5 ~ 12.6VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 100000 Hrs @ 25°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,06000 € | 18,06 € | 
| 10 | 14,80900 € | 148,09 € | 
| 40 | 12,97150 € | 518,86 € | 
| 80 | 12,44163 € | 995,33 € | 
| Unit Price without VAT: | 18,06000 € | 
|---|---|
| Unit Price with VAT: | 22,39440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece