

RP114K111D-TRB | |
|---|---|
DigiKey Part Number | 2129-RP114K111D-TRBTR-ND - Tape & Reel (TR) 2129-RP114K111D-TRBCT-ND - Cut Tape (CT) 2129-RP114K111D-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K111D-TRB |
Description | IC REG LINEAR 1.1V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06160 € | 1,54 € |
| 100 | 0,05160 € | 5,16 € |
| 250 | 0,04704 € | 11,76 € |
| 500 | 0,04428 € | 22,14 € |
| 1.000 | 0,04200 € | 42,00 € |
| 2.500 | 0,03959 € | 98,97 € |
| 5.000 | 0,03814 € | 190,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03695 € | 369,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |






