UPW1A820MDD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,34706 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.914
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10063 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06523 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.437
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.943
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05529 €
Datasheet
82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A820MDD6

DigiKey Part Number
493-1735-ND
Manufacturer
Manufacturer Product Number
UPW1A820MDD6
Description
CAP ALUM 82UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A820MDD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes