82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS81E820MCN1

DigiKey Part Number
RS81E820MCN1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS81E820MCN1
Description
CAP ALUM POLY 82UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.2000,34706 €1.110,59 €
Manufacturers Standard Package
Unit Price without VAT:0,34706 €
Unit Price with VAT:0,43035 €