Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UPJ0J681MPD1TD | |
|---|---|
DigiKey Part Number | 493-4985-1-ND - Cut Tape (CT) 493-4985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J681MPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,19440 € | 19,44 € |
| 500 | 0,15286 € | 76,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13973 € | 139,73 € |
| 2.000 | 0,12881 € | 257,62 € |
| 3.000 | 0,12329 € | 369,87 € |
| 5.000 | 0,11714 € | 585,70 € |
| 7.000 | 0,11353 € | 794,71 € |
| 10.000 | 0,11004 € | 1.100,40 € |
| 12.000 | 0,10838 € | 1.300,56 € |
| 24.000 | 0,10276 € | 2.466,24 € |
| 25.000 | 0,10246 € | 2.561,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |




