860080274013 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,72000 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080274013

DigiKey Part Number
732-860080274013CT-ND - Cut Tape (CT)
732-860080274013TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080274013
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080274013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
500,29860 €14,93 €
1000,26080 €26,08 €
2500,23236 €58,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,19498 €155,98 €
1.6000,18589 €297,42 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43400 €