UKW0J103MHD1TN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 42
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,54353 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 495
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 37
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 558
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,70680 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,57335 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,61345 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.333
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 316
Unit Price: 1,46000 €
Datasheet
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UKW0J103MHD1TN

DigiKey Part Number
493-10719-1-ND - Cut Tape (CT)
493-10719-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW0J103MHD1TN
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW0J103MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.3 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW0J103MHDNichicon42493-15110-ND1,48000 €Parametric Equivalent
UVK0J103MHDNichicon0UVK0J103MHD-ND0,54353 €Parametric Equivalent
UVK0J103MHD1TNNichicon495493-12542-1-ND1,46000 €Parametric Equivalent
UVR0J103MHDNichicon37493-1012-ND1,36000 €Parametric Equivalent
UVR0J103MHD1TNNichicon558493-12739-1-ND1,36000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 €2,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,99292 €248,23 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,83960 €