



UVK0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-12542-1-ND - Cut Tape (CT) 493-12542-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J103MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.7025 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94200 € | 9,42 € |
| 50 | 0,72920 € | 36,46 € |
| 100 | 0,66220 € | 66,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55492 € | 138,73 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |

