UHE2A680MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 6.690
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,19167 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,19167 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,13336 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 401
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 697
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 322
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.726
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.496
Unit Price: 0,69000 €
Datasheet
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A680MPD1TD

DigiKey Part Number
493-15267-1-ND - Cut Tape (CT)
493-15267-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A680MPD1TD
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A680MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
310 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36200 €3,62 €
500,27100 €13,55 €
1000,24220 €24,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,19206 €96,03 €
1.0000,17996 €179,96 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €