
686KBM100MGBW | |
|---|---|
DigiKey Part Number | 1572-686KBM100MGBW-ND |
Manufacturer | |
Manufacturer Product Number | 686KBM100MGBW |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.95Ohm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.95Ohm @ 120Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 184 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,14811 € | 4.739,52 € |
| Unit Price without VAT: | 0,14811 € |
|---|---|
| Unit Price with VAT: | 0,18366 € |

