



UFW1C682MHD | |
|---|---|
DigiKey Part Number | 493-10987-ND |
Manufacturer | |
Manufacturer Product Number | UFW1C682MHD |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.875 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1C682MHD | Nichicon | 261 | 493-10713-ND | 2,91000 € | Parametric Equivalent |
| UVR1C682MHD | Nichicon | 249 | 493-1048-ND | 1,93000 € | Parametric Equivalent |
| 25PK6800MEFC16X31.5 | Rubycon | 1.941 | 1189-1221-ND | 1,97000 € | Parametric Equivalent |
| 860010380027 | Würth Elektronik | 147 | 732-8619-1-ND | 1,77000 € | Parametric Equivalent |
| ECA-1CM682 | Panasonic Industry | 0 | P5146-ND | 1,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66400 € | 16,64 € |
| 50 | 1,31880 € | 65,94 € |
| 100 | 1,20980 € | 120,98 € |
| 500 | 1,02232 € | 511,16 € |
| 1.000 | 0,96334 € | 963,34 € |
| 2.500 | 0,90045 € | 2.251,12 € |
| 5.000 | 0,86215 € | 4.310,75 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,10000 € |

