6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010380027

DigiKey Part Number
732-8619-1-ND - Cut Tape (CT)
732-8619-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010380027
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010380027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.805 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.5904 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PK6800MEFC16X31.5Rubycon1.9411189-1221-ND1,97000 €Parametric Equivalent
In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,77000 €1,77 €
501,50680 €75,34 €
1001,31220 €131,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,16692 €291,73 €
5001,02072 €510,36 €
1.2500,97229 €1.215,36 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,19480 €